16 MHz ±50ppm Crystal 8pF 100 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CX3225GA16000D0PTVCC

DigiKey Part Number
478-CX3225GA16000D0PTVCCTR-ND - Tape & Reel (TR)
478-CX3225GA16000D0PTVCCCT-ND - Cut Tape (CT)
478-CX3225GA16000D0PTVCCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CX3225GA16000D0PTVCC
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
16 MHz ±50ppm Crystal 8pF 100 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
CX3225GA16000D0PTVCC Models
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
100 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
2-SMD (3.2x2.5)
Frequency Stability
±150ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±50ppm
Height - Seated (Max)
0.037" (0.95mm)
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 960
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,90000 Kč18,90 Kč
1016,44100 Kč164,41 Kč
2515,55520 Kč388,88 Kč
5014,91280 Kč745,64 Kč
10014,29330 Kč1 429,33 Kč
25013,51768 Kč3 379,42 Kč
50012,95828 Kč6 479,14 Kč
1 00012,42242 Kč12 422,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,61847 Kč34 855,41 Kč
6 00011,13863 Kč66 831,78 Kč
9 00010,86733 Kč97 805,97 Kč
15 00010,53514 Kč158 027,10 Kč
Manufacturers Standard Package
Unit Price without VAT:18,90000 Kč
Unit Price with VAT:22,86900 Kč