DPH-L113 | |
|---|---|
DigiKey Part Number | 1110-1491-ND |
Manufacturer | |
Manufacturer Product Number | DPH-L113 |
Description | SENSOR HEAD 0 TO +1.0MPA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 145.04PSI (1000kPa) Vented Gauge Male - 1/4" (6.35mm) BSPT 1 V ~ 5 V Cylinder, Threaded |
Datasheet | Datasheet |
Category | Output 1 V ~ 5 V |
Manufacturer Panasonic Industrial Automation Sales | Accuracy ±2% |
Series | Voltage - Supply 9V ~ 36V |
Packaging Box | Port Size Male - 1/4" (6.35mm) BSPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Termination Style Connector |
Pressure Type Vented Gauge | Maximum Pressure 290.08PSI (2000kPa) |
Operating Pressure 145.04PSI (1000kPa) | Operating Temperature -20°C ~ 70°C |
Output Type Analog Voltage | Package / Case Cylinder, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 273,71000 Kč | 7 273,71 Kč |
| Unit Price without VAT: | 7 273,71000 Kč |
|---|---|
| Unit Price with VAT: | 8 801,18910 Kč |