NINA-W10 SAM D, Maker 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NINA-W10 SAM D, Maker 802.11 b/g/n (WiFi/WLAN/Wi-Fi 4) Transceiver 2.4GHz Evaluation Board
ABX00023
ABX00023

ABX00023

DigiKey Part Number
1050-1162-ND
Manufacturer
Manufacturer Product Number
ABX00023
Description
ARDUINO MKR WIFI 1010
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
The Arduino MKR WiFi 1010 is a compact yet powerful board designed for Wi-Fi-based IoT applications, featuring the SAMD21 ARM Cortex-M0+ microcontroller and the NINA-W102 module for 802.11 b/g/n Wi-Fi connectivity. With 256KB Flash, 32KB SRAM, and a 48MHz clock speed, it delivers efficient processing while maintaining low power consumption. It includes 22 digital I/O pins, 7 analog inputs, and 12 PWM channels, supporting I2C, I2S, SPI, and UART communication. A built-in Li-Po charging circuit allows operation on battery or external 5V power, making it ideal for secure, battery-powered IoT projects with SHA-256 encryption for data protection.
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
2.4GHz
Manufacturer
Arduino
Contents
Board(s)
Series
Utilized IC / Part
NINA-W10
Packaging
Bulk
RF Type
802.11 b/g/n (WiFi/WLAN/Wi-Fi 4)
Part Status
Active
RF Frequency
2.4GHz
Type
Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN)
Function
Transceiver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 451
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1835,72000 Kč835,72 Kč
10818,92200 Kč8 189,22 Kč
25804,86160 Kč20 121,54 Kč
50783,43960 Kč39 171,98 Kč
100747,95300 Kč74 795,30 Kč
250714,56528 Kč178 641,32 Kč
Manufacturers Standard Package
Unit Price without VAT:835,72000 Kč
Unit Price with VAT:1 011,22120 Kč