



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Arduino | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | MKR | |
Type | Connectivity | |
Function | Micro SD | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 506,05000 Kč | 506,05 Kč |
| 10 | 495,97300 Kč | 4 959,73 Kč |
| 25 | 487,36360 Kč | 12 184,09 Kč |
| 50 | 474,34480 Kč | 23 717,24 Kč |
| 100 | 452,92900 Kč | 45 292,90 Kč |
| 250 | 432,77128 Kč | 108 192,82 Kč |
| Unit Price without VAT: | 506,05000 Kč |
|---|---|
| Unit Price with VAT: | 612,32050 Kč |








