ABX00012 | |
|---|---|
DigiKey Part Number | 1050-1137-ND |
Manufacturer | |
Manufacturer Product Number | ABX00012 |
Description | ARDUINO MKR ZERO W/ HDR ATSAMD21 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | The Arduino MKR Zero with Headers (ABX00012) is a mircrocontroller board featuring the ATSAMD21 MCU with an ARM® Cortex®-M0+ core processor. This 32-bit board operates at a clock speed of 48 MHz and uses a 3.3V logic level, making it ideal for a wide range of embedded applications. It supports the Arduino MKR interconnect system, providing seamless integration with other MKR boards and modules. |
Datasheet | Datasheet |
EDA/CAD Models | ABX00012 Models |
Category | Platform |
Mfr | Utilized IC / Part ATSAMD21 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s) |
Part Status Active | Interconnect System Arduino MKR |
Type MCU 32-Bit | Suggested Programming Environment Arduino |
Core Processor ARM® Cortex®-M0+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 655,14000 Kč | 655,14 Kč |
| 10 | 642,11900 Kč | 6 421,19 Kč |
| 25 | 630,99000 Kč | 15 774,75 Kč |
| 50 | 614,19160 Kč | 30 709,58 Kč |
| 100 | 586,26420 Kč | 58 626,42 Kč |
| 250 | 560,22664 Kč | 140 056,66 Kč |
| Unit Price without VAT: | 655,14000 Kč |
|---|---|
| Unit Price with VAT: | 792,71940 Kč |