TPS561208DDCR | |
|---|---|
DigiKey Part Number | 296-47886-2-ND - Tape & Reel (TR) 296-47886-1-ND - Cut Tape (CT) 296-47886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS561208DDCR |
Description | IC REG BUCK ADJ 1A SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS561208DDCR Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 7V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 580kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-THIN |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 8,90300 Kč | 89,03 Kč |
| 25 | 7,97920 Kč | 199,48 Kč |
| 100 | 6,95450 Kč | 695,45 Kč |
| 250 | 6,46656 Kč | 1 616,64 Kč |
| 500 | 6,17174 Kč | 3 085,87 Kč |
| 1 000 | 5,92942 Kč | 5 929,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,62991 Kč | 16 889,73 Kč |
| 6 000 | 5,48331 Kč | 32 899,86 Kč |
| 9 000 | 5,40995 Kč | 48 689,55 Kč |
| 15 000 | 5,32862 Kč | 79 929,30 Kč |
| 21 000 | 5,28108 Kč | 110 902,68 Kč |
| 30 000 | 5,23538 Kč | 157 061,40 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |