560 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 Ohms ±5% 50W Wirewound Chassis Mount Resistor
HSA50560RJ
HSA50560RJ

HSA50560RJ

DigiKey Part Number
A102172-ND
Manufacturer
Manufacturer Product Number
HSA50560RJ
Description
RES CHAS MNT 560 OHM 5% 50W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
560 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSA50560RJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±30ppm/°C
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Coating, Housing Type
Aluminum
Packaging
Tray
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
2.008" L x 1.181" W (51.00mm x 30.00mm)
Resistance
560 Ohms
Height - Seated (Max)
0.669" (17.00mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
50W
Package / Case
Axial, Box
Composition
Wirewound
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
THS50560RJTE Connectivity Passive Product41A132066-ND143,21000 KčParametric Equivalent
In-Stock: 50
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1166,51000 Kč166,51 Kč
10114,39700 Kč1 143,97 Kč
25100,29480 Kč2 507,37 Kč
5091,46300 Kč4 573,15 Kč
10083,96050 Kč8 396,05 Kč
30074,30843 Kč22 292,53 Kč
50070,60326 Kč35 301,63 Kč
1 00066,23903 Kč66 239,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:166,51000 Kč
Unit Price with VAT:201,47710 Kč