


THS50560RJ | |
|---|---|
DigiKey Part Number | A132066-ND |
Manufacturer | |
Manufacturer Product Number | THS50560RJ |
Description | RES CHAS MNT 560 OHM 5% 50W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Tray | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.008" L x 1.181" W (51.00mm x 30.00mm) |
Resistance 560 Ohms | Height - Seated (Max) 0.669" (17.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 50W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSA50560RJ | TE Connectivity Passive Product | 50 | A102172-ND | 166,51000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,21000 Kč | 143,21 Kč |
| 10 | 97,95600 Kč | 979,56 Kč |
| 25 | 85,69720 Kč | 2 142,43 Kč |
| 50 | 78,02860 Kč | 3 901,43 Kč |
| 100 | 71,51080 Kč | 7 151,08 Kč |
| 300 | 63,12770 Kč | 18 938,31 Kč |
| 500 | 59,90982 Kč | 29 954,91 Kč |
| 1 000 | 56,11862 Kč | 56 118,62 Kč |
| Unit Price without VAT: | 143,21000 Kč |
|---|---|
| Unit Price with VAT: | 173,28410 Kč |

