Sensor PIR (Passive Infrared) TO-205AA, TO-5-3 Metal Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZSBG323611PP

DigiKey Part Number
269-ZSBG323611PP-ND
Manufacturer
Manufacturer Product Number
ZSBG323611PP
Description
ZMOTION PIR SENSOR DUAL ELEMENT
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) TO-205AA, TO-5-3 Metal Can
Datasheet
 Datasheet
EDA/CAD Models
ZSBG323611PP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zilog
Series
Packaging
Bulk
Part Status
Active
Sensor Type
PIR (Passive Infrared)
Sensing Distance
-
Output Type
Analog
Voltage - Supply
1V ~ 10V
Trigger Type
Internal
Features
-
Package / Case
TO-205AA, TO-5-3 Metal Can
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
6 00024,25269 Kč145 516,14 Kč
Unit Price without VAT:24,25269 Kč
Unit Price with VAT:29,34575 Kč