ZRE200BP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Zilog
In Stock: 12 810
Unit Price: 25,80000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZRE200BP

DigiKey Part Number
269-4923-ND
Manufacturer
Manufacturer Product Number
ZRE200BP
Description
ZMOTION NICERA PYRO RE200B-P
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Zilog
Series
Packaging
Box
Part Status
Obsolete
Sensor Type
PIR (Passive Infrared)
Sensing Distance
-
Output Type
Digital
Voltage - Supply
2.7V ~ 3.6V
Trigger Type
Internal
Features
-
Package / Case
-
Operating Temperature
-
Detection Pattern
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes