
ZMOTIONS200ZCOG | |
|---|---|
DigiKey Part Number | 269-4823-ND |
Manufacturer | |
Manufacturer Product Number | ZMOTIONS200ZCOG |
Description | KIT DEV ZMOTION INTRUSION |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Z8FS021AHH20EG ZMOTION® Motion, Pyroelectric, PIR (Passive Infrared) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Motion, Pyroelectric, PIR (Passive Infrared) | |
Sensing Range | Multiple Lenses | |
Interface | USB | |
Sensitivity | - | |
Voltage - Supply | 5V | |
Embedded | Yes, MCU, 8-Bit | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | Z8FS021AHH20EG | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 425,10000 Kč | 7 425,10 Kč |
| Unit Price without VAT: | 7 425,10000 Kč |
|---|---|
| Unit Price with VAT: | 8 984,37100 Kč |


