
Z8FS021AHH20EG | |
|---|---|
DigiKey Part Number | 269-4824-ND |
Manufacturer | |
Manufacturer Product Number | Z8FS021AHH20EG |
Description | IC MCU 2KB FLASH 20-SSOP |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | eZ8® ZMOTION® Infrared Motion Detection Microcontroller IC FLASH (2KB) 20-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Infrared Motion Detection | |
Core Processor | eZ8® | |
Program Memory Type | FLASH (2KB) | |
Controller Series | Z8 Encore! XP® | |
RAM Size | 256 x 8 | |
Interface | UART/USART | |
Number of I/O | 16 | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,05000 Kč | 60,05 Kč |
| 10 | 44,78900 Kč | 447,89 Kč |
| 67 | 37,82776 Kč | 2 534,46 Kč |
| 134 | 36,08366 Kč | 4 835,21 Kč |
| 268 | 34,64907 Kč | 9 285,95 Kč |
| 536 | 33,46713 Kč | 17 938,38 Kč |
| 1 005 | 32,57719 Kč | 32 740,08 Kč |
| 2 546 | 31,51836 Kč | 80 245,74 Kč |
| 5 025 | 30,90166 Kč | 155 280,84 Kč |
| Unit Price without VAT: | 60,05000 Kč |
|---|---|
| Unit Price with VAT: | 72,66050 Kč |


