Image for ZDP323B4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZDP323B4

DigiKey Part Number
269-ZDP323B4-ND
Manufacturer
Manufacturer Product Number
ZDP323B4
Description
DIGITAL PIR SENSOR; DUAL ELEMENT
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) TO-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Digital
Manufacturer
Zilog
Voltage - Supply
1.8V ~ 5.5V
Series
Trigger Type
External
Packaging
Tube
Package / Case
TO-5
Part Status
Active
Operating Temperature
-40°C ~ 80°C
Sensor Type
PIR (Passive Infrared)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tube
QuantityUnit PriceExt Price
6 00054,64940 Kč327 896,40 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,64940 Kč
Unit Price with VAT:66,12577 Kč