eZ80 eZ80® Acclaim!® Microcontroller IC 8-Bit 20MHz 64KB (64K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
eZ80 eZ80® Acclaim!® Microcontroller IC 8-Bit 20MHz 64KB (64K x 8) FLASH
100-QFP

EZ80F93AZ020EG

DigiKey Part Number
269-3873-ND
Manufacturer
Manufacturer Product Number
EZ80F93AZ020EG
Description
IC MCU 8BIT 64KB FLASH 100LQFP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
eZ80 eZ80® Acclaim!® Microcontroller IC 8-Bit 20MHz 64KB (64K x 8) FLASH
Datasheet
 Datasheet
EDA/CAD Models
EZ80F93AZ020EG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
eZ80
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, WDT
Number of I/O
24
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1211,24000 Kč211,24 Kč
10164,56100 Kč1 645,61 Kč
90140,91522 Kč12 682,37 Kč
180136,01339 Kč24 482,41 Kč
270133,55896 Kč36 060,92 Kč
540129,95896 Kč70 177,84 Kč
1 080126,99610 Kč137 155,79 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:211,24000 Kč
Unit Price with VAT:255,60040 Kč