


EZ80F92AZ020EG | |
|---|---|
DigiKey Part Number | 269-3871-ND |
Manufacturer | |
Manufacturer Product Number | EZ80F92AZ020EG |
Description | IC MCU 8BIT 128KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | eZ80 eZ80® Acclaim!® Microcontroller IC 8-Bit 20MHz 128KB (128K x 8) FLASH |
Datasheet | Datasheet |
EDA/CAD Models | EZ80F92AZ020EG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | eZ80 | |
Core Size | 8-Bit | |
Speed | 20MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,79000 Kč | 243,79 Kč |
| 10 | 190,93500 Kč | 1 909,35 Kč |
| 90 | 164,09933 Kč | 14 768,94 Kč |
| 180 | 158,53606 Kč | 28 536,49 Kč |
| 270 | 155,74993 Kč | 42 052,48 Kč |
| 540 | 151,66428 Kč | 81 898,71 Kč |
| 1 080 | 148,30129 Kč | 160 165,39 Kč |
| Unit Price without VAT: | 243,79000 Kč |
|---|---|
| Unit Price with VAT: | 294,98590 Kč |



