LRA32H2BBRLN is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NKK Switches
In Stock: 149
Unit Price: 125,99000 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 56,25570 Kč
Datasheet

Similar


E-Switch
In Stock: 0
Unit Price: 56,25570 Kč
Datasheet

Similar


E-Switch
In Stock: 404
Unit Price: 76,22000 Kč
Datasheet
Rocker Switch DPST 10A (AC) 125 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LRA32H2BBRLN

DigiKey Part Number
CH773-ND
Manufacturer
Manufacturer Product Number
LRA32H2BBRLN
Description
SWITCH ROCKER DPST 10A 125V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 10A (AC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Actuator/Cap
Red
Mfr
Actuator Marking
No Marking
Series
Illumination Type, Color
Neon, Red
Packaging
Bulk
Illumination Voltage (Nominal)
125 VAC
Part Status
Active
Termination Style
Quick Connect - 0.187" (4.7mm)
Mounting Type
Panel Mount, Snap-In
Panel Cutout Dimensions
Rectangular - 19.10mm x 12.90mm
Circuit
Operating Temperature
-20°C ~ 65°C
Switch Function
Approval Agency
CE, cULus, VDE
Current Rating (Amps)
Mechanical Life
100,000 Cycles
Voltage Rating - AC
125 V
Electrical Life
6,000 Cycles
Actuator Type
Concave (Curved) - Illuminated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CWSB21CACFNKK Switches149360-1728-ND125,99000 KčSimilar
R1973BBLKREDFF1E-Switch0R1973BBLKREDFF1-ND56,25570 KčSimilar
R1973BBLKREDIF2E-Switch0R1973BBLKREDIF2-ND56,25570 KčSimilar
R1973BBLKRILEF4E-Switch404EG5451-ND76,22000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00029,95533 Kč29 955,33 Kč
Unit Price without VAT:29,95533 Kč
Unit Price with VAT:36,24595 Kč