




R1973BBLKRILEF4 | |
|---|---|
DigiKey Part Number | EG5451-ND |
Manufacturer | |
Manufacturer Product Number | R1973BBLKRILEF4 |
Description | SWITCH ROCKER DPST 9A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch DPST 9A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | R1973BBLKRILEF4 Models |
Category | Color - Actuator/Cap Red |
Mfr | Actuator Marking No Marking |
Series | Illumination Type, Color LED, Red |
Packaging Bulk | Illumination Voltage (Nominal) 24 VDC |
Part Status Active | Termination Style Quick Connect - 0.187" (4.7mm) |
Mounting Type Panel Mount, Snap-In | Panel Cutout Dimensions Rectangular - 19.20mm x 12.80mm |
Circuit | Operating Temperature -30°C ~ 65°C |
Switch Function | Mechanical Life 30,000 Cycles |
Current Rating (Amps) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
Actuator Type Concave (Curved) - Illuminated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,22000 Kč | 76,22 Kč |
| 10 | 65,85000 Kč | 658,50 Kč |
| 25 | 62,09520 Kč | 1 552,38 Kč |
| 50 | 59,40340 Kč | 2 970,17 Kč |
| 200 | 54,34490 Kč | 10 868,98 Kč |
| 400 | 51,97425 Kč | 20 789,70 Kč |
| 600 | 50,63353 Kč | 30 380,12 Kč |
| 1 000 | 48,99232 Kč | 48 992,32 Kč |
| Unit Price without VAT: | 76,22000 Kč |
|---|---|
| Unit Price with VAT: | 92,22620 Kč |

