Similar
Similar

DC1C-A1LB | |
|---|---|
DigiKey Part Number | CH291-ND |
Manufacturer | |
Manufacturer Product Number | DC1C-A1LB |
Description | SWITCH SNAP ACTION SPDT 5A 125V |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Termination Style Solder Lug |
Manufacturer ZF Electronics | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Operating Force 82gf |
Packaging Bulk | Operating Position 0.420" (10.7mm) |
Part Status Active | Pretravel 0.178" (4.5mm) |
Circuit SPDT | Differential Travel 0.020" (0.5mm) |
Switch Function On-Mom | Overtravel 0.060" (1.5mm) |
Current Rating (Amps) 5A (AC), 1A (DC) | Mechanical Life 1,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 6,000 Cycles |
Voltage Rating - DC 48 V | Operating Temperature -40°C ~ 120°C |
Actuator Type Lever, Straight | Base Product Number |
Mounting Type Chassis Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 109HM1 | Honeywell Sensing and Productivity Solutions | 0 | 109HM1-ND | 27 737,30800 Kč | Similar |
| 111SM1-H58 | Honeywell Sensing and Productivity Solutions | 179 | 480-6721-ND | 325,68000 Kč | Similar |
| 11HM41 | Honeywell Sensing and Productivity Solutions | 0 | 11HM41-ND | 16 435,93300 Kč | Similar |
| ZV50E10B01 | Honeywell Sensing and Productivity Solutions | 0 | 480-2354-ND | 0,00000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 120 | 88,27971 Kč | 98 873,28 Kč |
| Unit Price without VAT: | 88,27971 Kč |
|---|---|
| Unit Price with VAT: | 106,81845 Kč |






