
BV301S12012 | |
|---|---|
DigiKey Part Number | 3388-BV301S12012-ND |
Manufacturer | |
Manufacturer Product Number | BV301S12012 |
Description | 115V INPUT 1.2VA PWR XFMR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2VA Power Transformer 115V Primary 12V Secondary 100mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | 100mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 1.2VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.80mm L x 27.80mm W | |
Height - Seated (Max) | 22.30mm | |
Voltage - Isolation | 4200Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,63000 Kč | 57,63 Kč |
| 15 | 51,21067 Kč | 768,16 Kč |
| 30 | 49,65000 Kč | 1 489,50 Kč |
| 60 | 48,13817 Kč | 2 888,29 Kč |
| 105 | 46,94429 Kč | 4 929,15 Kč |
| 255 | 45,09925 Kč | 11 500,31 Kč |
| 510 | 43,70076 Kč | 22 287,39 Kč |
| 1 005 | 42,36701 Kč | 42 578,85 Kč |
| 5 010 | 39,34772 Kč | 197 132,08 Kč |
| Unit Price without VAT: | 57,63000 Kč |
|---|---|
| Unit Price with VAT: | 69,73230 Kč |


