
BV301S06020 | |
|---|---|
DigiKey Part Number | 3388-BV301S06020-ND |
Manufacturer | |
Manufacturer Product Number | BV301S06020 |
Description | 2VA PWR XFMR 50/60HZ |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2VA Power Transformer 115V Primary 6V Secondary 333mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 6V | |
Current - Output (Max) | 333mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 2VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 32.80mm L x 27.80mm W | |
Height - Seated (Max) | 27.40mm | |
Voltage - Isolation | 4200Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,31000 Kč | 62,31 Kč |
| 15 | 55,33333 Kč | 830,00 Kč |
| 30 | 53,65633 Kč | 1 609,69 Kč |
| 60 | 52,02150 Kč | 3 121,29 Kč |
| 105 | 50,72648 Kč | 5 326,28 Kč |
| 255 | 48,73200 Kč | 12 426,66 Kč |
| 510 | 47,21845 Kč | 24 081,41 Kč |
| 1 005 | 45,77590 Kč | 46 004,78 Kč |
| Unit Price without VAT: | 62,31000 Kč |
|---|---|
| Unit Price with VAT: | 75,39510 Kč |











