
BV201S09006 | |
|---|---|
DigiKey Part Number | 3388-BV201S09006-ND |
Manufacturer | |
Manufacturer Product Number | BV201S09006 |
Description | 115V INPUT 0.6VA PWR XFMR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.6VA Power Transformer 115V Primary 9V Secondary 66.7mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 9V | |
Current - Output (Max) | 66.7mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 0.6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 24.00mm L x 23.00mm W | |
Height - Seated (Max) | 19.50mm | |
Voltage - Isolation | 2800Vrms | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,70000 Kč | 73,70 Kč |
| 20 | 64,66350 Kč | 1 293,27 Kč |
| 40 | 62,69475 Kč | 2 507,79 Kč |
| 60 | 61,56617 Kč | 3 693,97 Kč |
| 100 | 60,16350 Kč | 6 016,35 Kč |
| 260 | 57,61446 Kč | 14 979,76 Kč |
| 500 | 55,92146 Kč | 27 960,73 Kč |
| 1 000 | 54,17400 Kč | 54 174,00 Kč |
| Unit Price without VAT: | 73,70000 Kč |
|---|---|
| Unit Price with VAT: | 89,17700 Kč |




