
AHR40312FMW | |
|---|---|
DigiKey Part Number | 3388-AHR40312FMW-ND |
Manufacturer | |
Manufacturer Product Number | AHR40312FMW |
Description | PWR XFMR 40VA CHAS MT |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 40VA Power Transformer 240V Primary 24V Secondary 1.67A Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Primary | 240V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 1.67A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 40VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 90.40mm L x 60.60mm W | |
Voltage - Isolation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,86000 Kč | 301,86 Kč |
| 10 | 271,88200 Kč | 2 718,82 Kč |
| 30 | 258,53600 Kč | 7 756,08 Kč |
| 60 | 250,40033 Kč | 15 024,02 Kč |
| 120 | 242,49425 Kč | 29 099,31 Kč |
| 270 | 233,52559 Kč | 63 051,91 Kč |
| 510 | 230,23418 Kč | 117 419,43 Kč |
| Unit Price without VAT: | 301,86000 Kč |
|---|---|
| Unit Price with VAT: | 365,25060 Kč |


