


TCT40-02E07K | |
|---|---|
DigiKey Part Number | 237-1242-ND |
Manufacturer | |
Manufacturer Product Number | TCT40-02E07K |
Description | PWR XFMR LAMINATED 40VA CHAS MT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 40VA Power Transformer 240V Primary 24V Secondary 1.67A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | TCT40-02E07K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 240V | |
Voltage - Secondary (Full Load) | 24V | |
Current - Output (Max) | 1.67A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 40VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 92.46mm L x 56.67mm W | |
Height - Seated (Max) | 57.40mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 1.5 lbs (680.4 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,00000 Kč | 385,00 Kč |
| 10 | 346,77800 Kč | 3 467,78 Kč |
| 25 | 332,50600 Kč | 8 312,65 Kč |
| 50 | 322,04400 Kč | 16 102,20 Kč |
| 100 | 311,87470 Kč | 31 187,47 Kč |
| 250 | 298,87128 Kč | 74 717,82 Kč |
| 500 | 289,36046 Kč | 144 680,23 Kč |
| Unit Price without VAT: | 385,00000 Kč |
|---|---|
| Unit Price with VAT: | 465,85000 Kč |


