
ACST-261-1 | |
|---|---|
DigiKey Part Number | 3388-ACST-261-1-ND |
Manufacturer | |
Manufacturer Product Number | ACST-261-1 |
Description | CURRENT SENSE TRANSFORMER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 A 1:1000 Current Sense Transformer 50Hz ~ 200Hz 0.6mOhm 2.4 H Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zettler Magnetics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency Range | 50Hz ~ 200Hz | |
Type | Invasive | |
Current Rating (Amps) | 30 A | |
Inductance | 2.4 H | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1000 | |
Current Ratio | 1000:1 | |
DC Resistance (DCR) | 0.6mOhm | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.807" L x 0.690" W (20.50mm x 17.53mm) | |
Height - Seated (Max) | 0.650" (16.51mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 49,36600 Kč | 493,66 Kč |
| 48 | 46,05125 Kč | 2 210,46 Kč |
| 96 | 44,64479 Kč | 4 285,90 Kč |
| 144 | 43,83771 Kč | 6 312,63 Kč |
| 288 | 42,48667 Kč | 12 236,16 Kč |
| 528 | 41,33384 Kč | 21 824,27 Kč |
| 1 008 | 40,13306 Kč | 40 454,12 Kč |
| 5 040 | 37,27274 Kč | 187 854,61 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |





