
CSE186L | |
|---|---|
DigiKey Part Number | 237-2084-ND |
Manufacturer | |
Manufacturer Product Number | CSE186L |
Description | CURR SENSE XFMR 1:166 10A T/H |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 1:166 Current Sense Transformer 50Hz ~ 400Hz 2mOhm Primary, 23Ohm Secondary Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CSE186L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency Range | 50Hz ~ 400Hz | |
Type | Invasive | |
Current Rating (Amps) | 10 A | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:166 | |
Current Ratio | - | |
DC Resistance (DCR) | 2mOhm Primary, 23Ohm Secondary | |
Ratings | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.846" L x 0.945" W (21.50mm x 24.00mm) | |
Height - Seated (Max) | 0.709" (18.00mm) | |
Termination Style | PC Pin | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 58,31100 Kč | 583,11 Kč |
| 25 | 55,98920 Kč | 1 399,73 Kč |
| 50 | 54,27980 Kč | 2 713,99 Kč |
| 100 | 52,61680 Kč | 5 261,68 Kč |
| 250 | 50,48172 Kč | 12 620,43 Kč |
| 500 | 48,91526 Kč | 24 457,63 Kč |
| 1 000 | 47,38955 Kč | 47 389,55 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |


