NYW09225012BH-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NYW09225012BH-6

DigiKey Part Number
4458-NYW09225012BH-6-ND
Manufacturer
Manufacturer Product Number
NYW09225012BH-6
Description
FAN AXIAL 92X25MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 58.6 CFM (1.64m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
58.6 CFM (1.64m³/min)
Static Pressure
0.205 in H2O (51.2 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
40.0dB(A)
Power (Watts)
3.12 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
-
Current Rating (Amps)
0.260A
Voltage Range
7 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
75000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 421
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1131,14000 Kč131,14 Kč
10123,05800 Kč1 230,58 Kč
25119,80800 Kč2 995,20 Kč
50117,32840 Kč5 866,42 Kč
100114,84670 Kč11 484,67 Kč
250111,56332 Kč27 890,83 Kč
500109,08446 Kč54 542,23 Kč
1 000106,61509 Kč106 615,09 Kč
Manufacturers Standard Package
Unit Price without VAT:131,14000 Kč
Unit Price with VAT:158,67940 Kč