EYW12038048BH-EAH-12IP55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EYW12038048BH-EAH-12IP55

DigiKey Part Number
4458-EYW12038048BH-EAH-12IP55-ND
Manufacturer
Manufacturer Product Number
EYW12038048BH-EAH-12IP55
Description
FAN AXIAL 120X38MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 238.8 CFM (6.76m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
238.8 CFM (6.76m³/min)
Static Pressure
1.630 in H2O (406.0 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control
Noise
64.9dB(A)
Power (Watts)
43.2 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
-
Current Rating (Amps)
0.900A
Voltage Range
35 ~ 60VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
65000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1460,55000 Kč460,55 Kč
10430,74400 Kč4 307,44 Kč
25418,79960 Kč10 469,99 Kč
50409,74280 Kč20 487,14 Kč
100400,70460 Kč40 070,46 Kč
250388,79780 Kč97 199,45 Kč
500379,84422 Kč189 922,11 Kč
Manufacturers Standard Package
Unit Price without VAT:460,55000 Kč
Unit Price with VAT:557,26550 Kč