Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 261.0 CFM (7.31m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR1238E48B-FSR

DigiKey Part Number
1570-1323-ND
Manufacturer
Manufacturer Product Number
MR1238E48B-FSR
Description
FAN AXIAL 120X38MM 48VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 261.0 CFM (7.31m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
261.0 CFM (7.31m³/min)
Static Pressure
1.325 in H2O (330.0 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
67.9dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.838 lb (380.11 g)
Current Rating (Amps)
0.950A
Voltage Range
-
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 138
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1543,85000 Kč543,85 Kč
10445,55700 Kč4 455,57 Kč
40390,17425 Kč15 606,97 Kč
80364,42813 Kč29 154,25 Kč
120350,08217 Kč42 009,86 Kč
280326,78139 Kč91 498,79 Kč
Manufacturers Standard Package
Unit Price without VAT:543,85000 Kč
Unit Price with VAT:658,05850 Kč