
SDB3R0L2561625 | |
|---|---|
DigiKey Part Number | 5011-SDB3R0L2561625-ND |
Manufacturer | |
Manufacturer Product Number | SDB3R0L2561625 |
Description | 3V25F D 16MM* L 25MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 25 F (EDLC) Supercapacitor 3 V Radial, Can 27mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer Ymin | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance 25 F | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 3 V | Operating Temperature -40°C ~ 70°C |
ESR (Equivalent Series Resistance) 27mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,96000 Kč | 53,96 Kč |
| 10 | 37,08200 Kč | 370,82 Kč |
| 50 | 30,40100 Kč | 1 520,05 Kč |
| 176 | 26,92636 Kč | 4 739,04 Kč |
| 528 | 24,75180 Kč | 13 068,95 Kč |
| 1 056 | 23,68698 Kč | 25 013,45 Kč |
| 2 640 | 22,56259 Kč | 59 565,24 Kč |
| 5 104 | 21,91452 Kč | 111 851,71 Kč |
| Unit Price without VAT: | 53,96000 Kč |
|---|---|
| Unit Price with VAT: | 65,29160 Kč |


