TVA1625-3R0256-R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


CDA (Zhifengwei Technology)
In Stock: 5 194
Unit Price: 67,40000 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 92
Unit Price: 102,26000 Kč
Datasheet

Parametric Equivalent


Ymin
In Stock: 1 710
Unit Price: 53,96000 Kč
Datasheet
25 F (EDLC) Supercapacitor 3 V Radial, Can 180mOhm 1000 Hrs @ 65°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 F (EDLC) Supercapacitor 3 V Radial, Can 180mOhm 1000 Hrs @ 65°C
Automotive TVA supercapacitors from Eaton
What is the difference between a battery and a supercapacitor?

TVA1625-3R0256-R

DigiKey Part Number
283-TVA1625-3R0256-R-ND
Manufacturer
Manufacturer Product Number
TVA1625-3R0256-R
Description
CAP 25F 3V .018 OHM AECQ
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
25 F (EDLC) Supercapacitor 3 V Radial, Can 180mOhm 1000 Hrs @ 65°C
Datasheet
 Datasheet
EDA/CAD Models
TVA1625-3R0256-R Models
Product Attributes
Filter Similar Products
Category
Grade
Automotive
Manufacturer
Eaton - Electronics Division
Qualification
AEC-Q200
Series
Termination
PC Pins
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial, Can
Capacitance
25 F
Lead Spacing
0.295" (7.50mm)
Tolerance
-10%, +30%
Size / Dimension
0.650" Dia (16.50mm)
Voltage - Rated
3 V
Height - Seated (Max)
1.118" (28.40mm)
ESR (Equivalent Series Resistance)
180mOhm
Operating Temperature
-40°C ~ 65°C
Lifetime @ Temp.
1000 Hrs @ 65°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CXP-3R0256R-TWCDA (Zhifengwei Technology)5 1944688-CXP-3R0256R-TW-ND67,40000 KčParametric Equivalent
DSF256Q3R0Cornell Dubilier Knowles92338-DSF256Q3R0-ND102,26000 KčParametric Equivalent
SDB3R0L2561625Ymin1 7105011-SDB3R0L2561625-ND53,96000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1171,97000 Kč171,97 Kč
10128,46600 Kč1 284,66 Kč
50111,07100 Kč5 553,55 Kč
100105,68920 Kč10 568,92 Kč
50096,57904 Kč48 289,52 Kč
1 00093,75628 Kč93 756,28 Kč
Manufacturers Standard Package
Unit Price without VAT:171,97000 Kč
Unit Price with VAT:208,08370 Kč