
OSCLP100M-3.3I/S3-25 | |
|---|---|
DigiKey Part Number | 3155-OSCLP100M-3.3I/S3-25TR-ND - Tape & Reel (TR) 3155-OSCLP100M-3.3I/S3-25CT-ND - Cut Tape (CT) 3155-OSCLP100M-3.3I/S3-25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OSCLP100M-3.3I/S3-25 |
Description | XTAL OSC XO 100MHZ LVPECL SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 50mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 511ACA100M000CAG | Skyworks Solutions Inc. | 9 | 336-6149-ND | 143,07000 Kč | Parametric Equivalent |
| AK3APAF1-100.0000T | Abracon LLC | 879 | 535-AK3APAF1-100.0000TCT-ND | 106,78000 Kč | Parametric Equivalent |
| XPP336100.000000I | Renesas Electronics Corporation | 2 993 | 800-XPP336100.000000ICT-ND | 222,32000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,86000 Kč | 98,86 Kč |
| 10 | 85,84100 Kč | 858,41 Kč |
| 25 | 81,17800 Kč | 2 029,45 Kč |
| 50 | 77,82020 Kč | 3 891,01 Kč |
| 100 | 74,60430 Kč | 7 460,43 Kč |
| 250 | 70,55832 Kč | 17 639,58 Kč |
| 500 | 70,19962 Kč | 35 099,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 64,85935 Kč | 64 859,35 Kč |
| 2 000 | 62,18954 Kč | 124 379,08 Kč |
| 3 000 | 60,68047 Kč | 182 041,41 Kč |
| Unit Price without VAT: | 98,86000 Kč |
|---|---|
| Unit Price with VAT: | 119,62060 Kč |

