
XPP336100.000000I | |
|---|---|
DigiKey Part Number | 800-XPP336100.000000ITR-ND - Tape & Reel (TR) 800-XPP336100.000000ICT-ND - Cut Tape (CT) 800-XPP336100.000000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPP336100.000000I |
Description | CLCC 3.20X2.50X0.95 MM, 2.10MM P |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XPP336100.000000I Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 94mA |
Part Status Last Time Buy | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Base Product Number |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLP336100.000000I | Renesas Electronics Corporation | 0 | 800-XLP336100.000000ICT-ND | 62,57000 Kč | Parametric Equivalent |
| XLQ336100.000000I | Renesas Electronics Corporation | 0 | 800-XLQ336100.000000ITR-ND | 41,75271 Kč | Parametric Equivalent |
| 633E10005I3T | CTS-Frequency Controls | 0 | 633E10005I3T-ND | 131,75462 Kč | Parametric Equivalent |
| 633P10005I3T | CTS-Frequency Controls | 0 | 633P10005I3T-ND | 66,20641 Kč | Parametric Equivalent |
| SIT9120AI-1B1-33E100.000000 | SiTime | 0 | 1473-SIT9120AI-1B1-33E100.000000-ND | 280,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,32000 Kč | 222,32 Kč |
| 10 | 193,14300 Kč | 1 931,43 Kč |
| 25 | 182,65240 Kč | 4 566,31 Kč |
| 50 | 175,11520 Kč | 8 755,76 Kč |
| 100 | 167,89090 Kč | 16 789,09 Kč |
| 250 | 158,80796 Kč | 39 701,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 152,27394 Kč | 76 136,97 Kč |
| 1 000 | 146,01686 Kč | 146 016,86 Kč |
| Unit Price without VAT: | 222,32000 Kč |
|---|---|
| Unit Price with VAT: | 269,00720 Kč |

