Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XLP336100.000000I | |
|---|---|
DigiKey Part Number | 800-XLP336100.000000ITR-ND - Tape & Reel (TR) 800-XLP336100.000000ICT-ND - Cut Tape (CT) 800-XLP336100.000000IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLP336100.000000I |
Description | XTAL OSC XO 100.0000MHZ LVPECL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 120mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Enable/Disable | Base Product Number |
Output LVPECL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XLQ336100.000000I | Renesas Electronics Corporation | 0 | 800-XLQ336100.000000ITR-ND | 41,75271 Kč | Parametric Equivalent |
| XPP336100.000000I | Renesas Electronics Corporation | 2 993 | 800-XPP336100.000000ICT-ND | 222,32000 Kč | Parametric Equivalent |
| 633E10005I3T | CTS-Frequency Controls | 0 | 633E10005I3T-ND | 131,75462 Kč | Parametric Equivalent |
| 633P10005I3T | CTS-Frequency Controls | 0 | 633P10005I3T-ND | 66,20641 Kč | Parametric Equivalent |
| SIT9120AI-1B1-33E100.000000 | SiTime | 0 | 1473-SIT9120AI-1B1-33E100.000000-ND | 280,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 38,95714 Kč | 77 914,28 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |






