
ATIGGB1840 | |
|---|---|
DigiKey Part Number | 3155-ATIGGB1840-ND |
Manufacturer | |
Manufacturer Product Number | ATIGGB1840 |
Description | RF ANT GPS/GLONASS/BEIDOU PATCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GPS Ceramic Patch I-PEX Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | 1.559GHz ~ 1.563GHz, 1.571GHz ~ 1.576GHz, 1.574GHz ~ 1.579GHz, 1.597GHz ~ 1.607GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 4 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 28dBi, 28dBi, 28dBi, 28dBi | |
Features | Cable - 70mm, LNA | |
Termination | I-PEX | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.295" (7.50mm) | |
Applications | Beidou, Galileo, GLONASS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,60000 Kč | 172,60 Kč |
| 10 | 133,52600 Kč | 1 335,26 Kč |
| 25 | 123,78760 Kč | 3 094,69 Kč |
| 100 | 113,07630 Kč | 11 307,63 Kč |
| 250 | 107,96836 Kč | 26 992,09 Kč |
| 500 | 104,89004 Kč | 52 445,02 Kč |
| 1 000 | 102,35643 Kč | 102 356,43 Kč |
| Unit Price without VAT: | 172,60000 Kč |
|---|---|
| Unit Price with VAT: | 208,84600 Kč |




