
ATIFW7-5010-100 | |
|---|---|
DigiKey Part Number | 3155-ATIFW7-5010-100-ND |
Manufacturer | |
Manufacturer Product Number | ATIFW7-5010-100 |
Description | WIFI7 FLEXIBLE ANT 100MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Wi-Fi Flat Patch I-PEX MHFI (U.FL) Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATIFW7-5010-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi, 5dBi, 5dBi | |
Features | Cable - 100mm | |
Termination | I-PEX MHFI (U.FL) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | - | |
Applications | Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,08000 Kč | 52,08 Kč |
| 10 | 44,83100 Kč | 448,31 Kč |
| 25 | 42,34880 Kč | 1 058,72 Kč |
| 100 | 38,92190 Kč | 3 892,19 Kč |
| 250 | 36,86576 Kč | 9 216,44 Kč |
| 500 | 35,41312 Kč | 17 706,56 Kč |
| 1 000 | 34,04385 Kč | 34 043,85 Kč |
| 5 000 | 31,16154 Kč | 155 807,70 Kč |
| Unit Price without VAT: | 52,08000 Kč |
|---|---|
| Unit Price with VAT: | 63,01680 Kč |


