
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 725MHz, 895MHz, 2.2GHz | |
Frequency Range | 650MHz ~ 800MHz, 810MHz ~ 980MHz, 1.71GHz ~ 2.69GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 3 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 2dBi | |
Features | Cable - 80mm | |
Termination | I-PEX | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | - | |
Applications | 4G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 32,42100 Kč | 324,21 Kč |
| 25 | 29,54840 Kč | 738,71 Kč |
| 100 | 26,37560 Kč | 2 637,56 Kč |
| 300 | 24,60547 Kč | 7 381,64 Kč |
| 500 | 23,95158 Kč | 11 975,79 Kč |
| 1 000 | 23,20153 Kč | 23 201,53 Kč |
| 2 500 | 22,40965 Kč | 56 024,12 Kč |
| 5 000 | 21,93245 Kč | 109 662,25 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |


