
ATIF868/915-5714-100 | |
|---|---|
DigiKey Part Number | 3155-ATIF868/915-5714-100-ND |
Manufacturer | |
Manufacturer Product Number | ATIF868/915-5714-100 |
Description | 868/915MHZ FLEXIBLE ANT 100MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa Flat Patch I-PEX MHFI (U.FL) Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATIF868/915-5714-100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 882MHz | |
Frequency Range | 839MHz ~ 925MHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | -2.15dBi | |
Features | Cable - 100mm | |
Termination | I-PEX MHFI (U.FL) | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | - | |
Applications | ISM, LoRa |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,54000 Kč | 53,54 Kč |
| 10 | 46,11200 Kč | 461,12 Kč |
| 25 | 43,55840 Kč | 1 088,96 Kč |
| 100 | 40,03690 Kč | 4 003,69 Kč |
| 250 | 37,92492 Kč | 9 481,23 Kč |
| 500 | 36,43236 Kč | 18 216,18 Kč |
| 1 000 | 35,02529 Kč | 35 025,29 Kč |
| 5 000 | 32,06407 Kč | 160 320,35 Kč |
| Unit Price without VAT: | 53,54000 Kč |
|---|---|
| Unit Price with VAT: | 64,78340 Kč |



