
W3312BB0100 | |
|---|---|
DigiKey Part Number | 553-W3312BB0100-ND |
Manufacturer | |
Manufacturer Product Number | W3312BB0100 |
Description | ANTENNA 860-930MHZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM PCB Trace U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 895.5MHz | |
Frequency Range | 863MHz ~ 928MHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -8dB | |
Gain | 0.8dBi | |
Power - Max | 2 W | |
Features | Cable - 100mm | |
Termination | U.FL | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,98000 Kč | 49,98 Kč |
| 10 | 37,08200 Kč | 370,82 Kč |
| 30 | 33,29567 Kč | 998,87 Kč |
| 100 | 30,28540 Kč | 3 028,54 Kč |
| 250 | 28,58752 Kč | 7 146,88 Kč |
| 500 | 27,56450 Kč | 13 782,25 Kč |
| 1 000 | 26,72163 Kč | 26 721,63 Kč |
| 2 500 | 25,83233 Kč | 64 580,82 Kč |
| 5 000 | 25,29612 Kč | 126 480,60 Kč |
| Unit Price without VAT: | 49,98000 Kč |
|---|---|
| Unit Price with VAT: | 60,47580 Kč |



