
AT2458G-13224-7.0BT | |
---|---|
DigiKey Part Number | 3155-AT2458G-13224-7.0BT-ND |
Manufacturer | |
Manufacturer Product Number | AT2458G-13224-7.0BT |
Description | WI-FI/BLUETOOTH ANT 2.4/5.8GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Whip, Tilt Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.8GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 7dBi | |
Features | SMA Male | |
Termination | - | |
Ingress Protection | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 8.819" (224.00mm) | |
Applications | Bluetooth, Wi-Fi |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 61,03000 Kč | 61,03 Kč |
Unit Price without VAT: | 61,03000 Kč |
---|---|
Unit Price with VAT: | 73,84630 Kč |