
ANT-W63WS5-RPS | |
|---|---|
DigiKey Part Number | 343-ANT-W63WS5-RPS-ND |
Manufacturer | |
Manufacturer Product Number | ANT-W63WS5-RPS |
Description | RF ANT 2.4/5/6GHZ WIFI7 BLADE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ac/ax/be/b/g/n, Bluetooth, WLAN, Zigbee™ Blade, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-W63WS5-RPS Models |
Category | Number of Bands 3 |
Manufacturer TE Connectivity Linx | VSWR 1.3, 2, 2.1 |
Packaging Bag | Gain 8.4dBi, 4.9dBi, 4dBi |
Part Status Active | Power - Max 10 W |
RF Family/Standard 802.15.4, Bluetooth, WiFi | Termination RP-SMA Male |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 2.44GHz, 5.025GHz, 5.5GHz | Height (Max) 5.339" (135.60mm) |
Frequency Range 2.4GHz ~ 2.485GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Applications 802.11ac/ax/be/b/g/n, Bluetooth, WLAN, Zigbee™ |
Antenna Type Blade, Tilt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,28000 Kč | 94,28 Kč |
| 250 | 91,34132 Kč | 22 835,33 Kč |
| Unit Price without VAT: | 94,28000 Kč |
|---|---|
| Unit Price with VAT: | 114,07880 Kč |










