
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YANSEN | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 1TB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 NVMe 2280 | |
Speed - Read | 3.5GB/s | |
Speed - Write | 3GB/s | |
Voltage - Supply | - | |
Type | NVMe PCIe Gen 3 | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 2 164,86000 Kč | 4 329,72 Kč |
| 10 | 1 852,41200 Kč | 18 524,12 Kč |
| 100 | 1 385,19500 Kč | 138 519,50 Kč |
| 500 | 1 345,61800 Kč | 672 809,00 Kč |
| Unit Price without VAT: | 2 164,86000 Kč |
|---|---|
| Unit Price with VAT: | 2 619,48060 Kč |


