
AP1TPP3480-R | |
|---|---|
DigiKey Part Number | 1582-AP1TPP3480-R-ND |
Manufacturer | |
Manufacturer Product Number | AP1TPP3480-R |
Description | SSD 1TB M.2 MODULE TLC NVME 3.3V |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 1TB NVMe M.2 Module 3.3V |
Category | Speed - Read 2.5GB/s |
Manufacturer Apacer Memory America | Speed - Write 2.1GB/s |
Packaging Bulk | Voltage - Supply 3.3V |
Part Status Active | Type NVMe |
Memory Size 1TB | Operating Temperature 0°C ~ 70°C |
Memory Type Solid State Drive (SSD) FLASH - NAND (TLC) | Size / Dimension 80.00mm x 22.00mm x 2.15mm |
Form Factor M.2 Module | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26 655,83000 Kč | 26 655,83 Kč |
| Unit Price without VAT: | 26 655,83000 Kč |
|---|---|
| Unit Price with VAT: | 32 253,55430 Kč |

