
YC324-JK-071ML | |
|---|---|
DigiKey Part Number | 13-YC324-JK-071MLTR-ND - Tape & Reel (TR) 13-YC324-JK-071MLCT-ND - Cut Tape (CT) 13-YC324-JK-071MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC324-JK-071ML |
Description | RES ARRAY 4 RES 1M OHM 2012 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1M Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC324-JK-071ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1M | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 2012, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.200" L x 0.126" W (5.08mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 Kč | 5,62 Kč |
| 10 | 3,54100 Kč | 35,41 Kč |
| 25 | 2,98280 Kč | 74,57 Kč |
| 50 | 2,63700 Kč | 131,85 Kč |
| 100 | 2,34340 Kč | 234,34 Kč |
| 250 | 2,01800 Kč | 504,50 Kč |
| 500 | 1,81470 Kč | 907,35 Kč |
| 1 000 | 1,64140 Kč | 1 641,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,36931 Kč | 5 477,24 Kč |
| 8 000 | 1,26303 Kč | 10 104,24 Kč |
| 12 000 | 1,20845 Kč | 14 501,40 Kč |
| 20 000 | 1,14671 Kč | 22 934,20 Kč |
| 28 000 | 1,10990 Kč | 31 077,20 Kč |
| 40 000 | 1,07396 Kč | 42 958,40 Kč |
| 48 000 | 1,05672 Kč | 50 722,56 Kč |
| 96 000 | 1,00571 Kč | 96 548,16 Kč |
| Unit Price without VAT: | 5,62000 Kč |
|---|---|
| Unit Price with VAT: | 6,80020 Kč |








