
YC324-JK-071K5L | |
|---|---|
DigiKey Part Number | 13-YC324-JK-071K5LTR-ND - Tape & Reel (TR) 13-YC324-JK-071K5LCT-ND - Cut Tape (CT) 13-YC324-JK-071K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC324-JK-071K5L |
Description | RES ARRAY 4 RES 1.5K OHM 2012 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5k Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC324-JK-071K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1.5k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | - | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 2012, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.200" L x 0.126" W (5.08mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 Kč | 5,68 Kč |
| 10 | 3,57900 Kč | 35,79 Kč |
| 25 | 3,01440 Kč | 75,36 Kč |
| 50 | 2,66500 Kč | 133,25 Kč |
| 100 | 2,36810 Kč | 236,81 Kč |
| 250 | 2,03932 Kč | 509,83 Kč |
| 500 | 1,83388 Kč | 916,94 Kč |
| 1 000 | 1,65874 Kč | 1 658,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,38378 Kč | 5 535,12 Kč |
| 8 000 | 1,27637 Kč | 10 210,96 Kč |
| 12 000 | 1,22122 Kč | 14 654,64 Kč |
| 20 000 | 1,15882 Kč | 23 176,40 Kč |
| 28 000 | 1,12163 Kč | 31 405,64 Kč |
| 40 000 | 1,08531 Kč | 43 412,40 Kč |
| 48 000 | 1,06788 Kč | 51 258,24 Kč |
| 96 000 | 1,01634 Kč | 97 568,64 Kč |
| Unit Price without VAT: | 5,68000 Kč |
|---|---|
| Unit Price with VAT: | 6,87280 Kč |



