2.2k Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC324-JK-072K2L

DigiKey Part Number
YC324J-2.2KTR-ND - Tape & Reel (TR)
YC324J-2.2KCT-ND - Cut Tape (CT)
YC324J-2.2KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC324-JK-072K2L
Description
RES ARRAY 4 RES 2.2K OHM 2012
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2k Ohm ±5% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC324-JK-072K2L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Per Element
125mW
Manufacturer
YAGEO
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Applications
DDRAM, SDRAM
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
2.2k
Package / Case
2012, Convex, Long Side Terminals
Tolerance
±5%
Size / Dimension
0.200" L x 0.126" W (5.08mm x 3.20mm)
Number of Resistors
4
Height - Seated (Max)
0.028" (0.70mm)
Number of Pins
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15 159
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,63000 Kč5,63 Kč
103,54500 Kč35,45 Kč
252,98640 Kč74,66 Kč
502,64040 Kč132,02 Kč
1002,34620 Kč234,62 Kč
2502,02048 Kč505,12 Kč
5001,81694 Kč908,47 Kč
1 0001,64341 Kč1 643,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,37099 Kč5 483,96 Kč
8 0001,26457 Kč10 116,56 Kč
12 0001,20993 Kč14 519,16 Kč
20 0001,14812 Kč22 962,40 Kč
28 0001,11126 Kč31 115,28 Kč
40 0001,07528 Kč43 011,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,63000 Kč
Unit Price with VAT:6,81230 Kč