10k Ohm ±1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC324-FK-0710KL

DigiKey Part Number
13-YC324-FK-0710KLTR-ND - Tape & Reel (TR)
13-YC324-FK-0710KLCT-ND - Cut Tape (CT)
13-YC324-FK-0710KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC324-FK-0710KL
Description
RES ARRAY 4 RES 10K OHM 2012
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10k Ohm ±1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC324-FK-0710KL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
10k
Tolerance
±1%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
125mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Grade
Automotive
Qualification
-
Applications
DDRAM, SDRAM
Mounting Type
Surface Mount
Package / Case
2012, Convex, Long Side Terminals
Supplier Device Package
-
Size / Dimension
0.200" L x 0.126" W (5.08mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 706
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,28400 Kč42,84 Kč
253,62840 Kč90,71 Kč
503,20840 Kč160,42 Kč
1002,85360 Kč285,36 Kč
2502,46432 Kč616,08 Kč
5002,21948 Kč1 109,74 Kč
1 0002,01161 Kč2 011,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,68472 Kč6 738,88 Kč
8 0001,55713 Kč12 457,04 Kč
12 0001,49159 Kč17 899,08 Kč
20 0001,41746 Kč28 349,20 Kč
28 0001,37328 Kč38 451,84 Kč
40 0001,33011 Kč53 204,40 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč