
YC324-FK-07100KL | |
|---|---|
DigiKey Part Number | 13-YC324-FK-07100KLTR-ND - Tape & Reel (TR) 13-YC324-FK-07100KLCT-ND - Cut Tape (CT) 13-YC324-FK-07100KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC324-FK-07100KL |
Description | RES ARRAY 4 RES 100K OHM 2012 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100k Ohm ±1% 125mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 2012, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC324-FK-07100KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100k | |
Tolerance | ±1% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 125mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | - | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 2012, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.200" L x 0.126" W (5.08mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,28400 Kč | 42,84 Kč |
| 25 | 3,62840 Kč | 90,71 Kč |
| 50 | 3,20840 Kč | 160,42 Kč |
| 100 | 2,85360 Kč | 285,36 Kč |
| 250 | 2,46432 Kč | 616,08 Kč |
| 500 | 2,21948 Kč | 1 109,74 Kč |
| 1 000 | 2,01161 Kč | 2 011,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,68472 Kč | 6 738,88 Kč |
| 8 000 | 1,55713 Kč | 12 457,04 Kč |
| 12 000 | 1,49159 Kč | 17 899,08 Kč |
| 20 000 | 1,41746 Kč | 28 349,20 Kč |
| 28 000 | 1,37328 Kč | 38 451,84 Kč |
| 40 000 | 1,33011 Kč | 53 204,40 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |


