
YC248-JR-075K1L | |
|---|---|
DigiKey Part Number | 13-YC248-JR-075K1LTR-ND - Tape & Reel (TR) 13-YC248-JR-075K1LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | YC248-JR-075K1L |
Description | RES ARRAY 8 RES 5.1K OHM 1606 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.1k Ohm ±5% 62.5mW Power Per Element Isolated 8 Resistor Network/Array ±200ppm/°C 1606, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | YC248-JR-075K1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 5.1k | |
Tolerance | ±5% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDRAM, SDRAM | |
Mounting Type | Surface Mount | |
Package / Case | 1606, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.157" L x 0.063" W (4.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| 25 | 1,90680 Kč | 47,67 Kč |
| 50 | 1,67560 Kč | 83,78 Kč |
| 100 | 1,48460 Kč | 148,46 Kč |
| 250 | 1,27080 Kč | 317,70 Kč |
| 500 | 1,13810 Kč | 569,05 Kč |
| 1 000 | 1,02491 Kč | 1 024,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,82304 Kč | 4 115,20 Kč |
| 10 000 | 0,75702 Kč | 7 570,20 Kč |
| 15 000 | 0,72312 Kč | 10 846,80 Kč |
| 25 000 | 0,68474 Kč | 17 118,50 Kč |
| 35 000 | 0,66187 Kč | 23 165,45 Kč |
| 50 000 | 0,63954 Kč | 31 977,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |


