
UCE4031035LK005000-10MDK | |
|---|---|
DigiKey Part Number | 4289-UCE4031035LK005000-10MDKTR-ND - Tape & Reel (TR) 4289-UCE4031035LK005000-10MDKCT-ND - Cut Tape (CT) 4289-UCE4031035LK005000-10MDKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCE4031035LK005000-10MDK |
Description | TCXO OSCILLATORS 3225 4-SMD TCXO |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 10 MHz TCXO Clipped Sine Wave Oscillator 3.3V Enable/Disable SMD 3.2mm x 2.5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | Clipped Sine Wave | |
Voltage - Supply | 3.3V | |
Frequency Stability | 0.5ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | SMD 3.2mm x 2.5mm | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 0.23µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,20000 Kč | 63,20 Kč |
| 10 | 54,88900 Kč | 548,89 Kč |
| 25 | 51,91560 Kč | 1 297,89 Kč |
| 50 | 49,76520 Kč | 2 488,26 Kč |
| 100 | 47,70750 Kč | 4 770,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 45,11716 Kč | 11 279,29 Kč |
| 500 | 43,25420 Kč | 21 627,10 Kč |
| 750 | 42,20067 Kč | 31 650,50 Kč |
| 1 250 | 40,91049 Kč | 51 138,11 Kč |
| 1 750 | 40,08314 Kč | 70 145,49 Kč |
| 2 500 | 39,22452 Kč | 98 061,30 Kč |
| Unit Price without VAT: | 63,20000 Kč |
|---|---|
| Unit Price with VAT: | 76,47200 Kč |





