3.3k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YC164-FR-073K3L

DigiKey Part Number
13-YC164-FR-073K3LTR-ND - Tape & Reel (TR)
13-YC164-FR-073K3LCT-ND - Cut Tape (CT)
13-YC164-FR-073K3LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YC164-FR-073K3L
Description
RES ARRAY 4 RES 3.3K OHM 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
3.3k Ohm ±1% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
YC164-FR-073K3L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Manufacturer
YAGEO
Operating Temperature
-55°C ~ 155°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q200
Part Status
Active
Applications
DDRAM, SDRAM
Circuit Type
Isolated
Mounting Type
Surface Mount
Resistance (Ohms)
3.3k
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Tolerance
±1%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Number of Resistors
4
Height - Seated (Max)
0.028" (0.70mm)
Number of Pins
8
Base Product Number
Power Per Element
62.5mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 344
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
101,31400 Kč13,14 Kč
251,10120 Kč27,53 Kč
500,96760 Kč48,38 Kč
1000,85300 Kč85,30 Kč
2500,72660 Kč181,65 Kč
5000,64736 Kč323,68 Kč
1 0000,57999 Kč579,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,45982 Kč2 299,10 Kč
10 0000,42049 Kč4 204,90 Kč
15 0000,40026 Kč6 003,90 Kč
25 0000,37738 Kč9 434,50 Kč
35 0000,36376 Kč12 731,60 Kč
50 0000,35044 Kč17 522,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč